



ADSP-21489BSWZ-4B | |
|---|---|
DigiKey Part Number | 505-ADSP-21489BSWZ-4B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21489BSWZ-4B |
Description | IC CCD SIGNAL PROCESSOR 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21489BSWZ-4B Models |
Category | On-Chip RAM 5Mbit |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 176-LQFP Exposed Pad |
Interface EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | Supplier Device Package 176-LQFP-EP (24x24) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,24000 Kč | 695,24 Kč |
| 10 | 563,27100 Kč | 5 632,71 Kč |
| 40 | 516,38275 Kč | 20 655,31 Kč |
| 120 | 490,22808 Kč | 58 827,37 Kč |
| 280 | 474,90500 Kč | 132 973,40 Kč |
| Unit Price without VAT: | 695,24000 Kč |
|---|---|
| Unit Price with VAT: | 841,24040 Kč |



