



ADSP-21375KSWZ-2B | |
|---|---|
DigiKey Part Number | ADSP-21375KSWZ-2B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21375KSWZ-2B |
Description | IC DSP 32BIT 266MHZ 208-MQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 266MHz 208-LQFP-EP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21375KSWZ-2B Models |
Category | On-Chip RAM 64kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 208-LQFP Exposed Pad |
Interface DAI, DPI | Supplier Device Package 208-LQFP-EP (28x28) |
Clock Rate 266MHz | Base Product Number |
Non-Volatile Memory ROM (256kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,96000 Kč | 642,96 Kč |
| 10 | 536,96100 Kč | 5 369,61 Kč |
| 36 | 494,11806 Kč | 17 788,25 Kč |
| 108 | 466,14389 Kč | 50 343,54 Kč |
| 252 | 449,33468 Kč | 113 232,34 Kč |
| Unit Price without VAT: | 642,96000 Kč |
|---|---|
| Unit Price with VAT: | 777,98160 Kč |


