Floating Point Digital Signal Processor (DSP) 350MHz 208-LQFP-EP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 350MHz 208-LQFP-EP (28x28)
SHARC Audio Module: Using Shared Memory in the Bare Metal Framework
SHARC Audio Module: Installing and Configuring the Bare Metal Framework

ADSP-21369KSWZ-4A

DigiKey Part Number
505-ADSP-21369KSWZ-4A-ND
Manufacturer
Manufacturer Product Number
ADSP-21369KSWZ-4A
Description
IC DSP 32BIT 350MHZ 208-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 350MHz 208-LQFP-EP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21369KSWZ-4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
DAI, DPI
Clock Rate
350MHz
Non-Volatile Memory
ROM (768kB)
On-Chip RAM
256kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
208-LQFP Exposed Pad
Supplier Device Package
208-LQFP-EP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131 309,22538 Kč17 019,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 309,22538 Kč
Unit Price with VAT:1 584,16271 Kč