Floating Point Digital Signal Processor (DSP) 266MHz 208-LQFP-EP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 266MHz 208-LQFP-EP (28x28)
SHARC Audio Module: The Structure of the Bare Metal Framework
SHARC Audio Module: Installing and Configuring the Bare Metal Framework

ADSP-21369KSWZ-1A

DigiKey Part Number
ADSP-21369KSWZ-1A-ND
Manufacturer
Manufacturer Product Number
ADSP-21369KSWZ-1A
Description
IC DSP 32BIT 266MHZ 208-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 266MHz 208-LQFP-EP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21369KSWZ-1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
DAI, DPI
Clock Rate
266MHz
Non-Volatile Memory
ROM (768kB)
On-Chip RAM
256kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
208-LQFP Exposed Pad
Supplier Device Package
208-LQFP-EP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 305,03000 Kč1 305,03 Kč
161 072,14500 Kč17 154,32 Kč
321 032,05813 Kč33 025,86 Kč
112975,23339 Kč109 226,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 305,03000 Kč
Unit Price with VAT:1 579,08630 Kč