



ADSP-21369BSWZ-2A | |
|---|---|
DigiKey Part Number | ADSP-21369BSWZ-2A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21369BSWZ-2A |
Description | IC DSP 32BIT 333MHZ 208-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 333MHz 208-LQFP-EP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21369BSWZ-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI | |
Clock Rate | 333MHz | |
Non-Volatile Memory | ROM (768kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-LQFP Exposed Pad | |
Supplier Device Package | 208-LQFP-EP (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,33000 Kč | 1 753,33 Kč |
| 11 | 1 482,99364 Kč | 16 312,93 Kč |
| 33 | 1 398,75939 Kč | 46 159,06 Kč |
| 110 | 1 330,04191 Kč | 146 304,61 Kč |
| Unit Price without VAT: | 1 753,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,52930 Kč |

