



ADSP-21364KBCZ-1AA | |
|---|---|
DigiKey Part Number | ADSP-21364KBCZ-1AA-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21364KBCZ-1AA |
Description | IC DSP 32BIT 333MHZ 136CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 333MHz 136-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21364KBCZ-1AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, SPI | |
Clock Rate | 333MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 136-LFBGA, CSPBGA | |
Supplier Device Package | 136-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 878,69000 Kč | 1 878,69 Kč |
| 10 | 1 600,51000 Kč | 16 005,10 Kč |
| 30 | 1 509,34333 Kč | 45 280,30 Kč |
| 100 | 1 434,94870 Kč | 143 494,87 Kč |
| Unit Price without VAT: | 1 878,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 273,21490 Kč |

