Floating Point Digital Signal Processor (DSP) 333MHz 136-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 333MHz 136-CSPBGA (12x12)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: About the Bare Metal Framework

ADSP-21364BBCZ-1AA

DigiKey Part Number
ADSP-21364BBCZ-1AA-ND
Manufacturer
Manufacturer Product Number
ADSP-21364BBCZ-1AA
Description
IC DSP 32BIT 333MHZ 136CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 333MHz 136-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21364BBCZ-1AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
DAI, SPI
Clock Rate
333MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
384kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
136-LFBGA, CSPBGA
Supplier Device Package
136-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
91 913,15111 Kč17 218,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 913,15111 Kč
Unit Price with VAT:2 314,91284 Kč