Floating Point Digital Signal Processor (DSP) 333MHz 144-LQFP-EP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 333MHz 144-LQFP-EP (20x20)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: About the Bare Metal Framework

ADSP-21363KSWZ-1AA

DigiKey Part Number
ADSP-21363KSWZ-1AA-ND
Manufacturer
Manufacturer Product Number
ADSP-21363KSWZ-1AA
Description
IC DSP 32BIT 333MHZ EPAD 144LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 333MHz 144-LQFP-EP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21363KSWZ-1AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
DAI, SPI
Clock Rate
333MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
384kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP Exposed Pad
Supplier Device Package
144-LQFP-EP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 478,26000 Kč1 478,26 Kč
141 227,73786 Kč17 188,33 Kč
281 181,92500 Kč33 093,90 Kč
1121 111,28545 Kč124 463,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 478,26000 Kč
Unit Price with VAT:1 788,69460 Kč