



ADSP-21262SKSTZ200 | |
|---|---|
DigiKey Part Number | 505-ADSP-21262SKSTZ200-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21262SKSTZ200 |
Description | IC DSP CONTROLLER 32BIT 144-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21262SKSTZ200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, SPI | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,03000 Kč | 1 082,03 Kč |
| 10 | 911,41800 Kč | 9 114,18 Kč |
| 25 | 862,02680 Kč | 21 550,67 Kč |
| 100 | 805,23760 Kč | 80 523,76 Kč |
| 250 | 777,63068 Kč | 194 407,67 Kč |
| Unit Price without VAT: | 1 082,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,25630 Kč |


