Floating Point Digital Signal Processor (DSP) 200MHz 136-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 200MHz 136-CSPBGA (12x12)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: About the Bare Metal Framework

ADSP-21262SKBCZ200

DigiKey Part Number
505-ADSP-21262SKBCZ200-ND
Manufacturer
Manufacturer Product Number
ADSP-21262SKBCZ200
Description
IC DSP CTLR 32BIT 136CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 200MHz 136-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21262SKBCZ200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
DAI, SPI
Clock Rate
200MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
256kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
136-LFBGA, CSPBGA
Supplier Device Package
136-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 034,78000 Kč1 034,78 Kč
10870,82900 Kč8 708,29 Kč
25823,23920 Kč20 580,98 Kč
100768,44910 Kč76 844,91 Kč
250741,78124 Kč185 445,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 034,78000 Kč
Unit Price with VAT:1 252,08380 Kč