



ADSP-21262SBBCZ150 | |
|---|---|
DigiKey Part Number | 505-ADSP-21262SBBCZ150-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21262SBBCZ150 |
Description | IC DSP 32BIT 150MHZ 136CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 150MHz 136-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21262SBBCZ150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 136-LFBGA, CSPBGA | |
Supplier Device Package | 136-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,42000 Kč | 1 296,42 Kč |
| 10 | 1 095,69700 Kč | 10 956,97 Kč |
| 25 | 1 038,33440 Kč | 25 958,36 Kč |
| 100 | 972,75540 Kč | 97 275,54 Kč |
| Unit Price without VAT: | 1 296,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,66820 Kč |

