



ADSP-21261SKSTZ150 | |
|---|---|
DigiKey Part Number | 505-ADSP-21261SKSTZ150-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21261SKSTZ150 |
Description | IC DSP 32BIT 150MHZ 144LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 150MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21261SKSTZ150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (384kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,48000 Kč | 443,48 Kč |
| 10 | 368,74600 Kč | 3 687,46 Kč |
| 60 | 327,32383 Kč | 19 639,43 Kč |
| 120 | 315,22900 Kč | 37 827,48 Kč |
| 300 | 302,15983 Kč | 90 647,95 Kč |
| 540 | 295,30965 Kč | 159 467,21 Kč |
| Unit Price without VAT: | 443,48000 Kč |
|---|---|
| Unit Price with VAT: | 536,61080 Kč |

