Floating Point Digital Signal Processor (DSP) 150MHz 136-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 150MHz 136-CSPBGA (12x12)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Further Configuring the Bare Metal Framework

ADSP-21261SKBCZ150

DigiKey Part Number
505-ADSP-21261SKBCZ150-ND
Manufacturer
Manufacturer Product Number
ADSP-21261SKBCZ150
Description
IC DSP 32BIT 150MHZ 136CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 150MHz 136-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21261SKBCZ150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
DAI, SPI
Clock Rate
150MHz
Non-Volatile Memory
ROM (384kB)
On-Chip RAM
128kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
136-LFBGA, CSPBGA
Supplier Device Package
136-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1435,50000 Kč435,50 Kč
10362,17400 Kč3 621,74 Kč
25339,43680 Kč8 485,92 Kč
100312,40190 Kč31 240,19 Kč
250298,89728 Kč74 724,32 Kč
500290,64340 Kč145 321,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:435,50000 Kč
Unit Price with VAT:526,95500 Kč