



ADSP-21161NKCAZ100 | |
|---|---|
DigiKey Part Number | ADSP-21161NKCAZ100-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21161NKCAZ100 |
Description | IC DSP CONTROLLER 32BIT 225MBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 100MHz 255-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21161NKCAZ100 Models |
Category | On-Chip RAM 128kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 255-BGA, CSPBGA |
Interface Host Interface, Link Port, Serial Port | Supplier Device Package 255-CSPBGA (17x17) |
Clock Rate 100MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 606,92000 Kč | 1 606,92 Kč |
| 10 | 1 364,51300 Kč | 13 645,13 Kč |
| 25 | 1 296,16080 Kč | 32 404,02 Kč |
| 100 | 1 218,55980 Kč | 121 855,98 Kč |
| Unit Price without VAT: | 1 606,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 944,37320 Kč |


