Imaging Signal Processor 81-WLCSP (3.47x3.47)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Imaging Signal Processor 81-WLCSP (3.47x3.47)
Industrial Mobile Robotics increasing Manufacturing Automation Capabilities

ADSD3500BCBZRL7

DigiKey Part Number
505-ADSD3500BCBZRL7TR-ND - Tape & Reel (TR)
505-ADSD3500BCBZRL7CT-ND - Cut Tape (CT)
505-ADSD3500BCBZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADSD3500BCBZRL7
Description
IC IMAGING SIGNAL PROC 81-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Imaging Signal Processor 81-WLCSP (3.47x3.47)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Imaging Signal Processor
Applications
-
Mounting Type
Surface Mount
Package / Case
81-FBGA, WLCSP
Supplier Device Package
81-WLCSP (3.47x3.47)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1398,54000 Kč398,54 Kč
10331,05400 Kč3 310,54 Kč
25310,35040 Kč7 758,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000258,29535 Kč258 295,35 Kč
Manufacturers Standard Package
Unit Price without VAT:398,54000 Kč
Unit Price with VAT:482,23340 Kč