
ADRV9029-LB/PCBZ | |
|---|---|
DigiKey Part Number | 505-ADRV9029-LB/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9029-LB/PCBZ |
Description | LOW BAND EVAL FOR 75-650MHZ FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRV9029 - Transceiver 50MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 50MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRV9029 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 1GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67 121,16000 Kč | 67 121,16 Kč |
| Unit Price without VAT: | 67 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 81 216,60360 Kč |


