ADRV9008-2 - Receiver 75MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRV9008-2W/PCBZ

DigiKey Part Number
ADRV9008-2W/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADRV9008-2W/PCBZ
Description
DUAL RF TX/ORX EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRV9008-2 - Receiver 75MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
ADRV9008-2
Packaging
Box
RF Frequency
75MHz ~ 6GHz
Part Status
Active
Function
Receiver
Type
Receiver
Base Product Number
Frequency
75MHz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 191,76000 Kč30 191,76 Kč
Manufacturers Standard Package
Unit Price without VAT:30 191,76000 Kč
Unit Price with VAT:36 532,02960 Kč