
ADRV9006BBCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADRV9006BBCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRV9006BBCZ-RL |
Description | LOW COST 2T2R TRX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular 30MHz ~ 6GHz 196-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 7.8dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 0.975V ~ 1.89V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA, CSPBGA | |
Supplier Device Package | 196-CSPBGA (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4 129,22063 Kč | 6 193 830,94 Kč |
| Unit Price without VAT: | 4 129,22063 Kč |
|---|---|
| Unit Price with VAT: | 4 996,35696 Kč |


