
ADRF6780ACPZN-R2 | |
|---|---|
DigiKey Part Number | ADRF6780ACPZN-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6780ACPZN-R2 |
Description | MICROWAVE HIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter General Purpose 5.9GHz ~ 23.6GHz SPI Interface 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6780ACPZN-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 5.9GHz ~ 23.6GHz | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 453,86660 Kč | 613 466,65 Kč |
| Unit Price without VAT: | 2 453,86660 Kč |
|---|---|
| Unit Price with VAT: | 2 969,17859 Kč |


