12 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5714BCCZN-R7

DigiKey Part Number
505-ADRF5714BCCZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRF5714BCCZN-R7
Description
16DB DATT 100MHZ - 30 GHZ, REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 16dB 100 MHz ~ 30 GHz 50 Ohms 30dBm 12-VFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
16dB
Frequency Range
100 MHz ~ 30 GHz
Power (Watts)
30dBm
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
12-VFLGA Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 039,39512 Kč519 697,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 039,39512 Kč
Unit Price with VAT:1 257,66810 Kč