RF Front End 2.3GHz ~ 2.7GHz LTE 24-LFCSP (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5532BCPZN-R7

DigiKey Part Number
505-ADRF5532BCPZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRF5532BCPZN-R7
Description
2.3 GHZ TO 2.7 GHZ, RECEIVER FRO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Front End 2.3GHz ~ 2.7GHz LTE 24-LFCSP (5x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5532BCPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
LTE
Frequency
2.3GHz ~ 2.7GHz
Features
SPDT
Grade
-
Qualification
-
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750276,39416 Kč207 295,62 Kč
Manufacturers Standard Package
Unit Price without VAT:276,39416 Kč
Unit Price with VAT:334,43693 Kč