RF Switch IC General Purpose SPDT 50Ohm 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5160BCPZ

DigiKey Part Number
ADRF5160BCPZ-ND
Manufacturer
Manufacturer Product Number
ADRF5160BCPZ
Description
IC RF SWITCH SPDT 4GHZ 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5160BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
700MHz ~ 4GHz
Isolation
35dB
Insertion Loss
0.9dB
Test Frequency
4GHz
P1dB
47dBm
IIP3
70dBm
Features
-
Impedance
50Ohm
Voltage - Supply
4.5V ~ 5.4V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 123,60000 Kč1 123,60 Kč
10924,24800 Kč9 242,48 Kč
25874,47440 Kč21 861,86 Kč
100819,77030 Kč81 977,03 Kč
250793,70340 Kč198 425,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 123,60000 Kč
Unit Price with VAT:1 359,55600 Kč