20-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5142BCCZN

DigiKey Part Number
505-ADRF5142BCCZN-ND
Manufacturer
Manufacturer Product Number
ADRF5142BCCZN
Description
SPDT, 40W PEAK, 8 - 11GHZ, REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 50Ohm 20-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5142BCCZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
Radar
Topology
Reflective
Circuit
SPDT
Frequency Range
8GHz ~ 11GHz
Isolation
40dB
Insertion Loss
1.2dB
Test Frequency
11GHz
P1dB
-
IIP3
70dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
-3.45V ~ -3.15V, 3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFLGA Exposed Pad
Supplier Device Package
20-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 299,71000 Kč2 299,71 Kč
102 024,94700 Kč20 249,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 299,71000 Kč
Unit Price with VAT:2 782,64910 Kč