
ADRF5047BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5047BCCZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5047BCCZN-R7CT-ND - Cut Tape (CT) 505-ADRF5047BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5047BCCZN-R7 |
Description | IC RF SWITCH SP4T 44GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5047BCCZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 9kHz ~ 44GHz | |
Isolation | 31dB | |
Insertion Loss | 2.7dB | |
Test Frequency | 44GHz | |
P1dB | - | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 189,08000 Kč | 3 189,08 Kč |
| 10 | 2 814,09000 Kč | 28 140,90 Kč |
| 25 | 2 684,48960 Kč | 67 112,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 338,39188 Kč | 1 169 195,94 Kč |
| Unit Price without VAT: | 3 189,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 858,78680 Kč |


