
ADRF5043BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5043BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5043BCCZN-R7 |
Description | IC RF SWITCH SP4T 44GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, VSAT SP4T 50Ohm 24-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G, Cellular, VSAT | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 9kHz ~ 44GHz | |
Isolation | 36dB | |
Insertion Loss | 2.5dB | |
Test Frequency | 44GHz | |
P1dB | 27dBm | |
IIP3 | 48dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 688,20134 Kč | 1 344 100,67 Kč |
| Unit Price without VAT: | 2 688,20134 Kč |
|---|---|
| Unit Price with VAT: | 3 252,72362 Kč |


