
ADRF5027-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5027-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5027-EVALZ |
Description | DEVELOPMENT AMPLIFIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5027 - Switch (SPDT) 9kHz ~ 44GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 9kHz ~ 44GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF5027 | |
Note | - | |
RF Type | - | |
RF Frequency | 9kHz ~ 44GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 676,15000 Kč | 11 676,15 Kč |
| Unit Price without VAT: | 11 676,15000 Kč |
|---|---|
| Unit Price with VAT: | 14 128,14150 Kč |

