
ADRF5023BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5023BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5023BCCZN-R7 |
Description | IC RF SWITCH SPDT 45GHZ 20LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, VSAT SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5023BCCZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G, Cellular, VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 9kHz ~ 45GHz | |
Isolation | 42dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 45GHz | |
P1dB | - | |
IIP3 | 53dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 512,31620 Kč | 1 256 158,10 Kč |
| Unit Price without VAT: | 2 512,31620 Kč |
|---|---|
| Unit Price with VAT: | 3 039,90260 Kč |


