


ADR5044WBRTZ-R7 | |
|---|---|
DigiKey Part Number | ADR5044WBRTZ-R7TR-ND - Tape & Reel (TR) ADR5044WBRTZ-R7CT-ND - Cut Tape (CT) ADR5044WBRTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5044WBRTZ-R7 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5044WBRTZ-R7 Models |
Category | Noise - 0.1Hz to 10Hz 5.4µVrms |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 240µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Grade Automotive |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 75ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,71800 Kč | 287,18 Kč |
| 25 | 26,11960 Kč | 652,99 Kč |
| 100 | 23,27470 Kč | 2 327,47 Kč |
| 250 | 21,91828 Kč | 5 479,57 Kč |
| 500 | 21,09992 Kč | 10 549,96 Kč |
| 1 000 | 21,05988 Kč | 21 059,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,59479 Kč | 58 784,37 Kč |
| 6 000 | 19,18776 Kč | 115 126,56 Kč |
| 9 000 | 18,98390 Kč | 170 855,10 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |

