


ADR5040BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR5040BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5040BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5040BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5040BRTZ-REEL7 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5040BRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.8µVrms | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 100 | 18,15280 Kč | 1 815,28 Kč |
| 250 | 17,05624 Kč | 4 264,06 Kč |
| 500 | 16,70600 Kč | 8 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,63378 Kč | 46 901,34 Kč |
| 6 000 | 15,29494 Kč | 91 769,64 Kč |
| 9 000 | 15,12528 Kč | 136 127,52 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


