
ADR4550CRZ | |
|---|---|
DigiKey Part Number | 505-ADR4550CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR4550CRZ |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4550CRZ Models |
Category | Temperature Coefficient 1ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.8µVp-p |
Packaging Tube | Voltage - Input 3V ~ 15V |
Part Status Active | Current - Supply 950µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.02% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,83000 Kč | 488,83 Kč |
| 10 | 391,65500 Kč | 3 916,55 Kč |
| 98 | 341,02255 Kč | 33 420,21 Kč |
| 196 | 331,04847 Kč | 64 885,50 Kč |
| 294 | 326,05466 Kč | 95 860,07 Kč |
| 588 | 318,73179 Kč | 187 414,29 Kč |
| Unit Price without VAT: | 488,83000 Kč |
|---|---|
| Unit Price with VAT: | 591,48430 Kč |



