
ADR4540CRZ | |
|---|---|
DigiKey Part Number | 505-ADR4540CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR4540CRZ |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4540CRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 1ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.7µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 950µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,31000 Kč | 447,31 Kč |
| 10 | 318,82300 Kč | 3 188,23 Kč |
| 98 | 261,02000 Kč | 25 579,96 Kč |
| Unit Price without VAT: | 447,31000 Kč |
|---|---|
| Unit Price with VAT: | 541,24510 Kč |







