


ADR434TRZ-EP-R7 | |
|---|---|
DigiKey Part Number | ADR434TRZ-EP-R7TR-ND - Tape & Reel (TR) ADR434TRZ-EP-R7CT-ND - Cut Tape (CT) ADR434TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR434TRZ-EP-R7 |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR434TRZ-EP-R7 Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6.25µVp-p |
Series | Voltage - Input 6.1V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 800µA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.04% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,32000 Kč | 503,32 Kč |
| 10 | 403,66600 Kč | 4 036,66 Kč |
| 25 | 378,75360 Kč | 9 468,84 Kč |
| 100 | 357,89410 Kč | 35 789,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 324,00187 Kč | 324 001,87 Kč |
| Unit Price without VAT: | 503,32000 Kč |
|---|---|
| Unit Price with VAT: | 609,01720 Kč |

