


ADR434ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR434ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR434ARMZ-REEL7CT-ND - Cut Tape (CT) 505-ADR434ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR434ARMZ-REEL7 |
Description | IC VREF SERIES 0.12% 8MSOP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.12% 30 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR434ARMZ-REEL7 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6.25µVp-p |
Series | Voltage - Input 6.1V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 800µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package 8-MSOP |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.12% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,00000 Kč | 273,00 Kč |
| 10 | 214,60300 Kč | 2 146,03 Kč |
| 25 | 200,04600 Kč | 5 001,15 Kč |
| 100 | 184,03520 Kč | 18 403,52 Kč |
| 250 | 183,15716 Kč | 45 789,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 168,01733 Kč | 168 017,33 Kč |
| Unit Price without VAT: | 273,00000 Kč |
|---|---|
| Unit Price with VAT: | 330,33000 Kč |


