


ADR423ARZ | |
|---|---|
DigiKey Part Number | 505-ADR423ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR423ARZ |
Description | IC VREF SERIES 0.13% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.13% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR423ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.13% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5V ~ 18V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 10 | 145,99900 Kč | 1 459,99 Kč |
| 98 | 124,17745 Kč | 12 169,39 Kč |
| 196 | 119,88036 Kč | 23 496,55 Kč |
| 294 | 117,72806 Kč | 34 612,05 Kč |
| 588 | 114,57301 Kč | 67 368,93 Kč |
| 1 078 | 112,27502 Kč | 121 032,47 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |




