Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA SOT-23-3
Introducing Power by Linear

ADR381ARTZ-R2

DigiKey Part Number
505-ADR381ARTZ-R2TR-ND - Tape & Reel (TR)
505-ADR381ARTZ-R2CT-ND - Cut Tape (CT)
505-ADR381ARTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR381ARTZ-R2
Description
IC VREF SERIES 0.24% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR381ARTZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
5µVp-p
Series
Voltage - Input
2.8V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
140µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
5 mA
Base Product Number
Tolerance
±0.24%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF3325AIDBZRTexas Instruments10 825296-39163-1-ND42,00000 KčSimilar
In-Stock: 1 006
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1062,09100 Kč620,91 Kč
2557,04720 Kč1 426,18 Kč
10051,49760 Kč5 149,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25048,85144 Kč12 212,86 Kč
50047,25642 Kč23 628,21 Kč
75046,45737 Kč34 843,03 Kč
1 25045,57238 Kč56 965,48 Kč
1 75045,05535 Kč78 846,86 Kč
2 50044,55784 Kč111 394,60 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč