


ADR365AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR365AUJZ-REEL7TR-ND - Tape & Reel (TR) ADR365AUJZ-REEL7CT-ND - Cut Tape (CT) ADR365AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR365AUJZ-REEL7 |
Description | IC VREF SERIES 0.16% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.16% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR365AUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.16% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 12.8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.3V ~ 15V | |
Current - Supply | 190µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| 25 | 41,14760 Kč | 1 028,69 Kč |
| 100 | 36,96700 Kč | 3 696,70 Kč |
| 250 | 35,33964 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,55642 Kč | 94 669,26 Kč |
| 6 000 | 30,95823 Kč | 185 749,38 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


