
ADR3650ARMZ | |
|---|---|
DigiKey Part Number | 505-ADR3650ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR3650ARMZ |
Description | IC VREF SERIES 5V 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.08% 70 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR3650ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 70 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 3V ~ 16V | |
Current - Supply | 90µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,03000 Kč | 193,03 Kč |
| 10 | 130,32100 Kč | 1 303,21 Kč |
| 50 | 103,93640 Kč | 5 196,82 Kč |
| 100 | 95,51860 Kč | 9 551,86 Kč |
| 250 | 86,45068 Kč | 21 612,67 Kč |
| 500 | 85,77876 Kč | 42 889,38 Kč |
| Unit Price without VAT: | 193,03000 Kč |
|---|---|
| Unit Price with VAT: | 233,56630 Kč |



