

ADR3450ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADR3450ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADR3450ARJZ-R2CT-ND - Cut Tape (CT) 505-ADR3450ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3450ARJZ-R2 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3450ARJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | 5.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 85,73600 Kč | 857,36 Kč |
| 25 | 74,20480 Kč | 1 855,12 Kč |
| 100 | 61,16730 Kč | 6 116,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,76624 Kč | 13 691,56 Kč |
| 500 | 50,82936 Kč | 25 414,68 Kč |
| 750 | 50,25252 Kč | 37 689,39 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |



