


ADR3440ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADR3440ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADR3440ARJZ-R2CT-ND - Cut Tape (CT) 505-ADR3440ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3440ARJZ-R2 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3440ARJZ-R2 Models |
Category | Noise - 0.1Hz to 10Hz 29µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 53µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.3V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 8ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 88,84300 Kč | 888,43 Kč |
| 25 | 81,97600 Kč | 2 049,40 Kč |
| 100 | 74,42950 Kč | 7 442,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,82960 Kč | 17 707,40 Kč |
| 500 | 68,66010 Kč | 34 330,05 Kč |
| 750 | 67,57380 Kč | 50 680,35 Kč |
| 1 250 | 66,36981 Kč | 82 962,26 Kč |
| 1 750 | 65,66638 Kč | 114 916,17 Kč |
| 2 500 | 64,98956 Kč | 162 473,90 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |



