Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA SOT-23-6
Introducing Power by Linear

ADR3430ARJZ-R7

DigiKey Part Number
ADR3430ARJZ-R7TR-ND - Tape & Reel (TR)
ADR3430ARJZ-R7CT-ND - Cut Tape (CT)
ADR3430ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3430ARJZ-R7
Description
IC VREF SERIES 0.1% SOT23-6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADR3430ARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
22µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
45µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.2V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
8ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1052,11700 Kč521,17 Kč
2547,77480 Kč1 194,37 Kč
10043,00600 Kč4 300,60 Kč
25040,72940 Kč10 182,35 Kč
50040,15868 Kč20 079,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,83469 Kč110 504,07 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč