


ADR293ERZ | |
|---|---|
DigiKey Part Number | ADR293ERZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR293ERZ |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.06% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR293ERZ Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Voltage - Input 6V ~ 15V |
Packaging Tube | Current - Supply 20µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.06% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6133AASA50+ | Analog Devices Inc./Maxim Integrated | 399 | MAX6133AASA50+-ND | 352,88000 Kč | Similar |
| MAX6133AASA50+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6133AASA50+T-ND | 244,41395 Kč | Similar |
| MAX6165AESA+ | Analog Devices Inc./Maxim Integrated | 459 | MAX6165AESA+-ND | 171,43000 Kč | Similar |
| MAX6165BESA+ | Analog Devices Inc./Maxim Integrated | 97 | MAX6165BESA+-ND | 143,69000 Kč | Similar |
| MAX6195AESA+ | Analog Devices Inc./Maxim Integrated | 63 | MAX6195AESA+-ND | 226,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,90000 Kč | 533,90 Kč |
| 10 | 429,10200 Kč | 4 291,02 Kč |
| 98 | 374,46051 Kč | 36 697,13 Kč |
| 196 | 363,70077 Kč | 71 285,35 Kč |
| 294 | 358,31381 Kč | 105 344,26 Kč |
| 588 | 350,41248 Kč | 206 042,54 Kč |
| Unit Price without VAT: | 533,90000 Kč |
|---|---|
| Unit Price with VAT: | 646,01900 Kč |

