


ADR280AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR280AKSZ-REEL7TR-ND - Tape & Reel (TR) ADR280AKSZ-REEL7CT-ND - Cut Tape (CT) ADR280AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR280AKSZ-REEL7 |
Description | IC VREF SERIES 0.4% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR280AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2V | |
Current - Output | 100 µA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 12.5µVrms | |
Voltage - Input | 2.4V ~ 5.5V | |
Current - Supply | 16µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,47100 Kč | 494,71 Kč |
| 25 | 45,33880 Kč | 1 133,47 Kč |
| 100 | 40,79700 Kč | 4 079,70 Kč |
| 250 | 39,19488 Kč | 9 798,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,96908 Kč | 107 907,24 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

