Series Voltage Reference IC Fixed 1.25V V ±0.12% 5 mA TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.12% 5 mA TSOT-6
SOT-23-6
Introducing Power by Linear

ADR127BUJZ-REEL7

DigiKey Part Number
ADR127BUJZ-REEL7TR-ND - Tape & Reel (TR)
ADR127BUJZ-REEL7CT-ND - Cut Tape (CT)
ADR127BUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR127BUJZ-REEL7
Description
IC VREF SERIES 0.12% TSOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.12% 5 mA TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADR127BUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.12%
Temperature Coefficient
9ppm/°C
Noise - 0.1Hz to 10Hz
9µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 18V
Current - Supply
95µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
10132,98000 Kč1 329,80 Kč
25123,33400 Kč3 083,35 Kč
100113,40810 Kč11 340,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00098,99416 Kč296 982,48 Kč
Manufacturers Standard Package
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč