


ADR06BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR06BKSZ-REEL7TR-ND - Tape & Reel (TR) ADR06BKSZ-REEL7CT-ND - Cut Tape (CT) ADR06BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR06BKSZ-REEL7 |
Description | IC VREF SERIES 0.1% SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR06BKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 113,67000 Kč | 341 010,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,08000 Kč | 238,08 Kč |
| 10 | 162,82200 Kč | 1 628,22 Kč |
| 25 | 143,24120 Kč | 3 581,03 Kč |
| 100 | 121,09850 Kč | 12 109,85 Kč |
| 250 | 113,67000 Kč | 28 417,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,08000 Kč | 238,08 Kč |
| 10 | 162,82200 Kč | 1 628,22 Kč |
| 25 | 143,24120 Kč | 3 581,03 Kč |
| 100 | 139,13210 Kč | 13 913,21 Kč |
| Unit Price without VAT: | 238,08000 Kč |
|---|---|
| Unit Price with VAT: | 288,07680 Kč |


