Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Introducing Power by Linear

ADR03WARZ-R7

DigiKey Part Number
ADR03WARZ-R7TR-ND - Tape & Reel (TR)
ADR03WARZ-R7CT-ND - Cut Tape (CT)
ADR03WARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR03WARZ-R7
Description
IC VREF SERIES 0.2% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR03WARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 26V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1076,07600 Kč760,76 Kč
2570,09960 Kč1 752,49 Kč
10063,51900 Kč6 351,90 Kč
25062,32628 Kč15 581,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,93209 Kč56 932,09 Kč
2 00055,65079 Kč111 301,58 Kč
3 00055,00923 Kč165 027,69 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč