
ADPL44002ACPZN3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL44002ACPZN3.3-R7TR-ND - Tape & Reel (TR) 505-ADPL44002ACPZN3.3-R7CT-ND - Cut Tape (CT) 505-ADPL44002ACPZN3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL44002ACPZN3.3-R7 |
Description | IC REG LIN 3.3V 300MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL44002ACPZN3.3-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 380 µA |
Part Status Active | PSRR 78dB ~ 40dB (10kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage Dropout (Max) 0.45V @ 200mA | Supplier Device Package 6-LFCSP-UD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 15,20400 Kč | 152,04 Kč |
| 25 | 13,72280 Kč | 343,07 Kč |
| 100 | 12,08580 Kč | 1 208,58 Kč |
| 250 | 11,30620 Kč | 2 826,55 Kč |
| 500 | 10,83568 Kč | 5 417,84 Kč |
| 1 000 | 10,52994 Kč | 10 529,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,96997 Kč | 29 909,91 Kč |
| 6 000 | 9,73594 Kč | 58 415,64 Kč |
| 9 000 | 9,61872 Kč | 86 568,48 Kč |
| 15 000 | 9,48885 Kč | 142 332,75 Kč |
| 21 000 | 9,41294 Kč | 197 671,74 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |








