
ADPL40502AUJZ-2.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL40502AUJZ-2.8-R7TR-ND - Tape & Reel (TR) 505-ADPL40502AUJZ-2.8-R7CT-ND - Cut Tape (CT) 505-ADPL40502AUJZ-2.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL40502AUJZ-2.8-R7 |
Description | ULTRA-LOW NOISE 200MA LDO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL40502AUJZ-2.8-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 390 µA |
Part Status Active | PSRR 70dB ~ 55dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 200mA | Supplier Device Package TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 25 | 7,04080 Kč | 176,02 Kč |
| 100 | 6,12110 Kč | 612,11 Kč |
| 250 | 5,68436 Kč | 1 421,09 Kč |
| 500 | 5,42034 Kč | 2 710,17 Kč |
| 1 000 | 5,20324 Kč | 5 203,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93483 Kč | 14 804,49 Kč |
| 6 000 | 4,80347 Kč | 28 820,82 Kč |
| 9 000 | 4,73770 Kč | 42 639,30 Kč |
| 15 000 | 4,66482 Kč | 69 972,30 Kč |
| 21 000 | 4,62221 Kč | 97 066,41 Kč |
| 30 000 | 4,58127 Kč | 137 438,10 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |


