Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL40502AUJZ-2.5-R7

DigiKey Part Number
505-ADPL40502AUJZ-2.5-R7TR-ND - Tape & Reel (TR)
505-ADPL40502AUJZ-2.5-R7CT-ND - Cut Tape (CT)
505-ADPL40502AUJZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL40502AUJZ-2.5-R7
Description
ULTRA-LOW NOISE 200MA LDO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADPL40502AUJZ-2.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
390 µA
Part Status
Active
PSRR
70dB ~ 55dB (10kHz ~ 100kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage Dropout (Max)
0.23V @ 200mA
Supplier Device Package
TSOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
107,88300 Kč78,83 Kč
257,04080 Kč176,02 Kč
1006,12110 Kč612,11 Kč
2505,68436 Kč1 421,09 Kč
5005,42034 Kč2 710,17 Kč
1 0005,20324 Kč5 203,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,93483 Kč14 804,49 Kč
6 0004,80347 Kč28 820,82 Kč
9 0004,73770 Kč42 639,30 Kč
15 0004,66482 Kč69 972,30 Kč
21 0004,62221 Kč97 066,41 Kč
30 0004,58127 Kč137 438,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč