
ADPL40502AUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL40502AUJZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADPL40502AUJZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADPL40502AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL40502AUJZ-1.8-R7 |
Description | ULTRA-LOW NOISE 200MA LDO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL40502AUJZ-1.8-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 390 µA |
Part Status Active | PSRR 70dB ~ 55dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 200mA | Supplier Device Package TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 100 | 6,16290 Kč | 616,29 Kč |
| 250 | 5,72320 Kč | 1 430,80 Kč |
| 500 | 5,45738 Kč | 2 728,69 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96855 Kč | 14 905,65 Kč |
| 6 000 | 4,83630 Kč | 29 017,80 Kč |
| 9 000 | 4,77007 Kč | 42 930,63 Kč |
| 15 000 | 4,69669 Kč | 70 450,35 Kč |
| 21 000 | 4,65380 Kč | 97 729,80 Kč |
| 30 000 | 4,61257 Kč | 138 377,10 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



