
ADPL40502ACPZ-3.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL40502ACPZ-3.0-R7TR-ND - Tape & Reel (TR) 505-ADPL40502ACPZ-3.0-R7CT-ND - Cut Tape (CT) 505-ADPL40502ACPZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL40502ACPZ-3.0-R7 |
Description | ULTRA-LOW NOISE 200MA LDO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL40502ACPZ-3.0-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 390 µA |
Part Status Active | PSRR 70dB ~ 55dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage Dropout (Max) 0.23V @ 200mA | Supplier Device Package 6-LFCSP-UD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,75900 Kč | 87,59 Kč |
| 25 | 7,84160 Kč | 196,04 Kč |
| 100 | 6,83640 Kč | 683,64 Kč |
| 250 | 6,35508 Kč | 1 588,77 Kč |
| 500 | 6,06562 Kč | 3 032,81 Kč |
| 1 000 | 5,82682 Kč | 5 826,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53206 Kč | 16 596,18 Kč |
| 6 000 | 5,38778 Kč | 32 326,68 Kč |
| 9 000 | 5,31551 Kč | 47 839,59 Kč |
| 15 000 | 5,23547 Kč | 78 532,05 Kč |
| 21 000 | 5,18865 Kč | 108 961,65 Kč |
| 30 000 | 5,14368 Kč | 154 310,40 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |


